Skip to content

Vishay Dale RNC50H33R2FSB14

Resistor,Metal Film,ERC-50 33.2 1% T-2 RNC50H33R2FS B14

Mfr. Part #: RNC50H33R2FSB14 / RS Stock #: 71611257

Vishay Dale

Vishay Dale RNC50H33R2FSB14

Mfr. Part #: RNC50H33R2FSB14
RS Stock #: 71611257

Description

Resistor,Metal Film,ERC-50 33.2 1% T-2 RNC50H33R2FS B14

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

100

$2.93

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 100
Multiples Of: 100
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Metal Film
Packaging
Tin/Lead Bulk
Power Rating
0.1 W
Resistance
33.2 Ohms
Resistance Range
0 to 999 Ohms
Series
Termination
Axial Leads
Tolerance
5 %