Skip to content

Vishay Dale WSL1206R0640FEA

Resistors,Current Sense,Pwr Rtg 0.25 W,0.064 Ohms,1% Tol,Lead-Free,Tape/Reel

Mfr. Part #: WSL1206R0640FEA / RS Stock #: 71583010

Vishay Dale

Vishay Dale WSL1206R0640FEA

Mfr. Part #: WSL1206R0640FEA
RS Stock #: 71583010

Description

Resistors,Current Sense,Pwr Rtg 0.25 W,0.064 Ohms,1% Tol,Lead-Free,Tape/Reel

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

4000

$0.57

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 4000
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Metal Element
Package Type
1206 (3216 mm)
Power Rating
0.25 W
Resistance
64 MegaOhms
Resistance Range
1 to 999 MegaOhms
Series
Termination
SMD
Tolerance
1 %

Overview

Vishay’s Power Metal Strip current sensing resistors combine superior performance in high temperature applications with a wide range of package sizes and a choice of resistance values from 0.0002 Ω to 1 Ω. These patented, state of the art products deliver overload capabilities equivalent to wirewound devices and temperature coefficients as low as 30 ppm/°C.

Current sensing Power Metal Strip resistors allow control circuitry to monitor the level of current in a circuit by translating current into a voltage that can be monitored easily. The devices work by resisting the current flow in a circuit to a calibrated level, thus allowing a voltage drop to be detected and monitored by control circuitry. The low resistance values of Power Metal Strip resistors allow this function to be carried out with exceptional efficiency.