Skip to content

Vishay PCS VS-70HF60

DIODE, 70A IF, 600V, 0.45K/W, 1250 A at 8.3 MS IFMS, 9MA IR, DO-203AB (DO-5)

Mfr. Part #: VS-70HF60 / RS Stock #: 70078803

Vishay PCS

Vishay PCS VS-70HF60

Mfr. Part #: VS-70HF60
RS Stock #: 70078803

Description

DIODE, 70A IF, 600V, 0.45K/W, 1250 A at 8.3 MS IFMS, 9MA IR, DO-203AB (DO-5)

In Stock:

8

Price

Qty.

Standard Price

1

$8.24

5

$7.58

10

$7.25

20

$6.59

100

$6.18

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Dual Common Cathode
Continuous Forward Current
70 A
Current Squared Time Rating
6450 A sq. s
Dimensions
1.437\” (36.5mm)
Diode Type
Fast Recovery Rectifier
Forward Voltage
1.35 V
Maximum Junction Temperature
+180 °C
Maximum Operating Temperature
180 °C
Minimum Operating Temperature
-65 °C
Mounting Type
Stud
Non Repetitive On State Peak Current
1250 A
Operating Temperature
-65 to 180 °C
Package Type
DO-203AB
Peak Current
9000 μA A
Primary Type
Rectifier
Product Header
Standard Recovery Diode
Repetitive Peak Voltage
600 V
Resistance, Thermal, Junction to Case
0.45 K/W
Reverse Current
9 mA
Surge Current
1250 A
Temperature Operating Range
-65 to +180 °C

Overview

Features:
  • High Surge Current Capability
  • Designed for a Wide Range of Applications
  • Stud Cathode and Stud Anode Version
  • Leaded Version Available
  • Types Up to 1600 VRRM
  • RoHS Compliant
  • Designed and Qualified for Industrial Level Applications:
  • Converters
  • Power Supplies
  • Machine Tool Control
  • Battery Charges