Skip to content

Vishay Precision Foil Inc. Y0007350R000T9L

Resistor, Foil, High Precision, Radial, 350 Ohm, .01%

Mfr. Part #: Y0007350R000T9L / RS Stock #: 70067672

Vishay Precision Foil Inc.

Vishay Precision Foil Inc. Y0007350R000T9L

Mfr. Part #: Y0007350R000T9L
RS Stock #: 70067672

Description

Resistor, Foil, High Precision, Radial, 350 Ohm, .01%

In Stock:

160

Price

Qty.

Standard Price

1

$15.82

5

$14.55

10

$13.45

20

$12.18

50

$11.23

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Metal Foil
Package Type
Radial
Power Rating
1 W
Resistance
350 Ohms
Resistance Range
0 to 999 Ohms
Series
Termination
Radial Leads
Tolerance
0.01 %

Overview

The S series of BMF resistors offers low TCR, excellent load life stability, tight tolerance, fast response time, low current noise, low thermal EMF and low voltage coefficient, all in one resitor.