Skip to content

Volex Power Cords 2174H

Cable Assembly, Power, Line, C13, C14, SJT, 10A, Black, 2.5m, 21 Series

Mfr. Part #: 2174H / RS Stock #: 70328877

Volex Power Cords

Volex Power Cords 2174H

Mfr. Part #: 2174H
RS Stock #: 70328877

Description

Cable Assembly, Power, Line, C13, C14, SJT, 10A, Black, 2.5m, 21 Series

In Stock:

1424

Price

Qty.

Standard Price

1

$20.42

10

$18.79

25

$17.77

50

$16.95

100

$16.13

250

$15.32

Additional Inventory

Manufacturer Lead Time:

32 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
8.00 ft
Cable Type
SJT
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
C13
Connector Type Cable end 2
C14
Jacket Color
Black
Number of Conductors
3
Series