Skip to content

WECO 120-M-211/02

Conn TermBlk PCB Header SnglLvl 90DegAngl Sldr 2Pole 5mmPitch 12Series

Mfr. Part #: 120-M-211/02 / RS Stock #: 70212063

WECO

WECO 120-M-211/02

Mfr. Part #: 120-M-211/02
RS Stock #: 70212063

Description

Conn TermBlk PCB Header SnglLvl 90DegAngl Sldr 2Pole 5mmPitch 12Series

In Stock:

647

Price

Qty.

Standard Price

1

$0.48

50

$0.408

100

$0.384

250

$0.3648

500

$0.3456

1000

$0.3216

2500

$0.2928

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
UL ; CSA
Color
Black
Current Rating
15 A
Level
Single Level
Number of Poles
2
Pin Spacing
5 mm mm
Primary Type
PCB
Series
Special Features
90 Deg
Termination
PCB Pins
Type
Header
Voltage Rating
300 V

Overview

Header
Double level
With or without Sidewalls
Coding keys 120-K are available to prevent the insertion of the wrong plug into a header. These are usually field inserted but can be factory installed if required.