Skip to content

Weller 7250N

Weller,Tip,Copper,Standard Tip With Hex Nut,0.22 in,2.57 in,2.57 in

Mfr. Part #: 7250N / RS Stock #: 71077717

Weller

Weller 7250N

Mfr. Part #: 7250N
RS Stock #: 71077717

Description

Weller,Tip,Copper,Standard Tip With Hex Nut,0.22 in,2.57 in,2.57 in

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$7.59

10

$7.36

25

$7.25

50

$7.13

100

$7.02

Additional Inventory

On order:

10

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
7250N
Dimensions
2.57 in L
For Use With
Soldering Gun
Material
Copper
Tip Reach
2.57 in.
Tip Style
Standard Tip with Hex Nut
Tip Width
0.22” (5.59mm) in
Type
Solder Gun Standard Tip
UPC Code
037103475725

Overview

Lightweight Soldering Gun Standard Tip

D550PK kit contains type D550 soldering gun with 2-position trigger selection of dual heats. Tin-plated copper tip heats up in six seconds. Twin lights to illuminate work. Kit comes with a sealing tip, flux brush, soldering aid tool, 40/60 rosin-core solder, plastic carrying case and booklet. 260/200 W, 120 V, 50/60 Hz. Order extra tips separately below.
Soldering tip for use on soldering guns.