Skip to content

Weller SL335

Weller,Modular Soldering Iron With 7400 Handle,1237S Heater,Pl113 Tip

Mfr. Part #: SL335 / RS Stock #: 71077586

Weller

Weller SL335

Mfr. Part #: SL335
RS Stock #: 71077586

Description

Weller,Modular Soldering Iron With 7400 Handle,1237S Heater,Pl113 Tip

In Stock:

6

Price

Qty.

Standard Price

1

$81.09

5

$77.03

10

$75.41

25

$73.79

50

$72.17

100

$70.55

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black ; Blue
Cord Length
5 ft
Includes
  • PL113 Tip
  • 7400 Handle
  • 537S Heater
  • Operating Temperature
    800 °F
    Series
    Tip Length
    0.66” (16.76mm) in
    Type
    Soldering Iron
    UPC Code
    037103037282
    Wattage
    33 W