Skip to content

Wera Tools 05004019001

Zyklop Series,Speed Ratchet Set. Imperial 1/4 28 PCS 1/4" Driver Imperial

Mfr. Part #: 05004019001 / RS Stock #: 71410559

Wera Tools

Wera Tools 05004019001

Mfr. Part #: 05004019001
RS Stock #: 71410559

Description

Zyklop Series,Speed Ratchet Set. Imperial 1/4 28 PCS 1/4" Driver Imperial

In Stock:

2

Price

Qty.

Standard Price

1

$203.55

5

$189.30

10

$183.20

25

$177.09

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
004019
Drive Size
1/4 in
Measurement Units
Imperial
Number of Pieces
28
Type
Speed Ratchet
UPC Code
4013288173843

Overview

Incredibly compact set arrangement with many tools in a minimum of space. A completely new ratchet set feeling thanks to the unique textile boxes
that are very robust and durable. They can be positioned upright for tidy storage on the workshop shelf. Additional surface protection due to textile
outer material. Low weight and volume for simpler mobility. "Take it easy" Tool Finder with colour coding according to sizes.

Features:
  • Freely pivoting ratchet head with 5 predefined locking positions
  • Fine-pitched with 72 teeth
  • Small return angle of only 5°
  • Free-turning sleeve for high working speeds
  • Take it easy tool finder with colour coding according to sizes