Skip to content

White-Rodgers 70-903

Contactor, 1, 50 A, UL Certified, 24 VDC, SPNO, 24 C, Bracket Mount

Mfr. Part #: 70-903 / RS Stock #: 70101944

White-Rodgers

White-Rodgers 70-903

Mfr. Part #: 70-903
RS Stock #: 70101944

Description

Contactor, 1, 50 A, UL Certified, 24 VDC, SPNO, 24 C, Bracket Mount

In Stock:

207

Price

Qty.

Standard Price

1

$44.66

10

$42.43

25

$40.19

50

$37.96

100

$35.73

250

$33.50

Additional Inventory

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Auxiliary Contact
No Aux
Contact Configuration
SPST NO
Contact Current Rating
50 A
Contact Form
SPST-NO
Contact Material
Copper Alloy
Control Voltage
24 V
Mounting Type
Panel Mount
Number of Poles
1
Standards
UL Certified
Type
Solenoid Contactor
UPC Code
78671042681
Voltage Rating
24 V

Overview

D.C Power Contactors, UL Standards, 2.47 in. Length, 2.40 in. Height, Single Pole

- General Specifications
  • Continuous-Duty Cycle
  • Terminals: Coil ? 10-32; Contact ? 5/16-24
    - Features
  • Dust Resistant
  • Silver Alloy or Copper Contacts
  • Standard Bracket
    - Specifications
  • UL 583 Recognized
  • Dim./Wt.: SPNO ? 2.47" ?- 3.48" ?- 2.40"/12.5 Ozs.
  • Dim./Wt.: SPDT ? 3.31" ?- 3.48" ?- 2.40"/14.0 Ozs.
  • Operating Temperature: -40?F to +122?F
  • Recommended Mtg.: Plunger Vertical, Cap Down
    - Hardware Torque Specifications
  • Contact Terminal: 45-55 Inch-Lbs.
  • Coil Terminal: 12-18 Inch-Lbs.