Skip to content

Wiha Tools 26195

Precision Screwdriver Set, PicoFinish, 5 Piece

Mfr. Part #: 26195 / RS Stock #: 73659982

Wiha Tools

Wiha Tools 26195

Mfr. Part #: 26195
RS Stock #: 73659982

Description

Precision Screwdriver Set, PicoFinish, 5 Piece

In Stock:

2

Price

Qty.

Standard Price

1

$21.79

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Set
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Features
•Set Includes: Slotted 1.5mm, 2.5mm, 3.5mm and Phillips #0, #1
•Cushion grip handle for comfort and control
•Premium quality tool steel for strength and durability
•Dual durometer construction for long-lasting durability
•Handle direct molded to blade for a permanent bond

Overview

When it comes to working on small components and modern electronics, using the best precision screwdriver is essential?Wiha PicoFinish Precision Screwdrivers are unrivaled. Wiha PicoFinish Precision Screwdrivers feature cushion-grip handles for comfort and control, and the dual durometer material is direct-molded to the blade for a permanent bond. The PicoFinish style includes a hex profile finger grip for precise torque and a tapered handle for rapid rotation. The handles are sized proportionate to the tip and feature an extra-long smooth-turning cap for multiple hand positions. The driver tip profiles are labeled on the cap to quickly and easily identify the driver you need when stored vertically. Experience the tightest fitting precision-machined driver tips from the company that set the standard for precision. Wiha's exact-fit tips meet the highest tolerances of precision machining to eliminate fastener damage.