Skip to content

Wiha Tools 71342

Hex Inch Insert Bit 5/32 x 25 mm, 10 Pack

Mfr. Part #: 71342 / RS Stock #: 71205383

Wiha Tools

Wiha Tools 71342

Mfr. Part #: 71342
RS Stock #: 71205383

Description

Hex Inch Insert Bit 5/32 x 25 mm, 10 Pack

In Stock:

3

Price

Qty.

Standard Price

1

$6.06

20

$5.82

40

$5.64

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 3
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Type
Hex Bit
UPC Code
084705713427

Overview

Hex Inch Insert Bit 5/32 x 25mm

Features:
  • Hex Insert Bits,Exact Fit Machined Tips
  • Premium CRM-72 Modified Tool Steel
  • Through Hardened Durability
  • Natural Beaded Finish
  • On Standard 1/4" Hex Drive Head Type hex inch
  • Pack Quanity 10 Bits
  • Material Impact resistant modified chrome-vanadium-molybdenum, tool steel, hardened
  • UPC 084705713427
  • UNSPSC 20111614
  • Bit Drive Size 1/4" Hex
  • Coating Standard
  • ISO Standard Size C6.3
  • Machine Hardness HRC 59-61
  • Bit Length 25mm~1"
  • Size Hex Inch 5/32"