Skip to content

Wiha Tools 74768

Torx Align Power Bit T27 x 50 mm, 2 Pack

Mfr. Part #: 74768 / RS Stock #: 71206076

Wiha Tools

Wiha Tools 74768

Mfr. Part #: 74768
RS Stock #: 71206076

Description

Torx Align Power Bit T27 x 50 mm, 2 Pack

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

6

$9.30

12

$8.93

18

$8.65

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 6
Multiples Of: 6
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Type
Torx Bit
UPC Code
084705747682

Overview

Torx® Align Power Bit T27 x 50mm (2 Bit Pack)

Features:
  • Exact Fit Precision Machined tips
  • Through Hardened Durability
  • Made from Wiha CRM-72 Modified Tool Steel
  • Natural Steel Finish, Production Quality
  • Head Type torx align
  • Pack Quanity 2 Bits
  • Material Impact resistant modified chrome-vanadium-molybdenum, tool steel, hardened
  • Bit Drive Size 1/4" Hex
  • Coating Standard
  • ISO Standard Size C6.3
  • Machine Hardness HRC 59-61
  • Bit Length 50mm~2"
  • Torx Size T27