Skip to content

Wiha Tools 74964

Torq-Set Power Bit #4 x 50 mm, 2 Pack

Mfr. Part #: 74964 / RS Stock #: 71206102

Wiha Tools

Wiha Tools 74964

Mfr. Part #: 74964
RS Stock #: 71206102

Description

Torq-Set Power Bit #4 x 50 mm, 2 Pack

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

6

$9.66

12

$9.27

18

$8.98

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 6
Multiples Of: 6
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Type
Torx Bit
UPC Code
084705749648

Overview

Torq-Set Power Bit #4 x 50mm (2 Bit Pack)

Features:
  • Production Quality Wiha Bits
  • High Performance Modified Tool Steel
  • Through Hardened Durability
  • Exact Fit Precision Machined tips
  • Head Type torq set
  • Pack Quanity 2 Bits
  • Material Impact resistant modified chrome-vanadium-molybdenum, tool steel, hardened
  • Bit Drive Size 1/4" Hex
  • ISO Standard Size C6.3
  • Machine Hardness HRC 59-61
  • Bit Length 50mm~2"
  • Size Torq Insert 5