Skip to content

Wika Instruments 50372483

Pressure Sensor For Oil 5000psi Max Pressure 8 - 30 V dc IP65, A-10 Series

Mfr. Part #: 50372483 / RS Stock #: 70238196

Wika Instruments

Wika Instruments 50372483

Mfr. Part #: 50372483
RS Stock #: 70238196

Description

Pressure Sensor For Oil 5000psi Max Pressure 8 - 30 V dc IP65, A-10 Series

In Stock:

10

Price

Qty.

Standard Price

1

$175.00

5

$164.50

10

$157.50

Additional Inventory

On order:

11

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Measurement Range
0 to 5000 psi
Measurement Units
psi
Package Type
Cylinder
Supply Voltage
8-30 VDC
Termination
Cable
Type
Gauge

Overview

The WIKA A-10 pressure transmitter is precision engineered and manufactured to fit many industrial and OEM pressure measurement applications. The rugged design provides resistance to vibration, shock, wide temperature variations, RFI and other extreme environmental conditions that are typical of industrial and OEM applications.
  • 316 L Pressure Connection for Wetted Parts
  • Power Supply UB: 8-30 VDC (14-30 with Signal Output 0-10 VDC)
  • Signal Output: 4-20 mA, 2-Wire
  • Operating Temperature Range: 32°F to +176°F (0°C to +80°C)
  • Accuracy: ?1.0 (0.5% Non-Linearity) of Span