Skip to content

Wiremold J08B2B

Power Strip,Basic,8 Outlets,Rack Mnt,Cur-Rtg 15A,6ft. Cord,Lighted Switch,SJT

Mfr. Part #: J08B2B / RS Stock #: 70091754

Wiremold

Wiremold J08B2B

Mfr. Part #: J08B2B
RS Stock #: 70091754

Description

Power Strip,Basic,8 Outlets,Rack Mnt,Cur-Rtg 15A,6ft. Cord,Lighted Switch,SJT

In Stock:

20

Price

Qty.

Standard Price

1

$109.78

5

$104.29

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Aluminum
Cord Length
6 ft
Cord Type
SJT
Current Rating
15 A
For Use With
Telephone ; Communication Lines
Mounting Style
Rack Mount
Mounting Type
Rack
Number of Outlets
8
Outlet Location
Rear
Plug Type
NEMA 5-15P
Product Header
Rack Mount Plug-In Outlet Center
Series
Special Features
Lighted Switch
Standards
UL, CSA
Type
Basic
UPC Code
786776012194

Overview

Features:
  • Space Saving 1U Design, Fits Standard 19" Racks, Cabinets and Carts
  • Rugged, Durable Aluminum Housing
  • Standard Black Matte Finish with Black Cord
  • Rack Mountable with Complete Mounting Hardware and Installation Instructions Included
  • Lighted On/Off Switch to Control
  • Resettable Circuit Breaker Provides Overload Protection
  • Two-Year Warranty
  • UL and cUL Recognized to UL1363 Standards