Skip to content

Wiremold L10320

NEMA 5-15R 9 Gang Power Distribution Unit 1.8288m Cable, 15A, 120 V, L103 Series

Mfr. Part #: L10320 / RS Stock #: 70091760

Wiremold

Wiremold L10320

Mfr. Part #: L10320
RS Stock #: 70091760

Description

NEMA 5-15R 9 Gang Power Distribution Unit 1.8288m Cable, 15A, 120 V, L103 Series

In Stock:

43

Price

Qty.

Standard Price

1

$124.65

5

$118.42

10

$114.68

25

$110.94

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Gray
Cord Length
6 ft
Cord Type
14/3 SJT
Current Rating
15 A
Mounting Type
Ear
Number of Outlets
9
Type
Basic

Overview

Each unit is 100% quality inspected to meet electrical codes and industrial standards. Mounting ear models contain "UL Listed" or "UL Recognized" components.
Features:
  • Maximum Rating of 15 A, 120 V
  • Built-In Circuit Breakers
  • Aluminum Silver Gray Housing
  • Snap-On, Adjustable Mounting Clips