Wurth Electronics 744042006
Tiny Power Inductor, SMT, Fixed, 6.8uH, 1.5A, .095 Ohm, 4818, WE-TPC Series
Mfr. Part #: 744042006 / RS Stock #: 70996992
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.43
5
$1.32
10
$1.26
100
$1.14
250
$1.07
500
$0.93
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7444744
Core
Ferrite
Inductance
6.8 μH MuH
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Product Type
Power Inductor
Resistance DC
100 mΩ Mohms
Resonance Frequency
60 MHz
Tolerance
0.3 %