Skip to content

Wurth Elektronik 744272221

Choke/Filter, Common Mode, WE-SL5 Bifilar 2x220uH 2200mA

Mfr. Part #: 744272221 / RS Stock #: 70996886

Wurth Elektronik

Wurth Elektronik 744272221

Mfr. Part #: 744272221
RS Stock #: 70996886

Description

Choke/Filter, Common Mode, WE-SL5 Bifilar 2x220uH 2200mA

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$1.27692

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
5003278
Core
Ferrite
Inductance
220 μH MuH
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Product Type
Common Mode Choke Data Line
Resistance DC
32 mΩ Mohms
Resonance Frequency
0.1 MHz
Series
Tolerance
0.4 %