Skip to content

XP Power C10

DC-DC Converter, Thru Hole, DIP, 1W, 1000V@1mA, 11.5-16V In, C Series

Mfr. Part #: C10 / RS Stock #: 71928357

XP Power

XP Power C10

Mfr. Part #: C10
RS Stock #: 71928357

Description

DC-DC Converter, Thru Hole, DIP, 1W, 1000V@1mA, 11.5-16V In, C Series

In Stock:

3

Price

Qty.

Standard Price

1

$247.87

5

$233.00

10

$220.60

Additional Inventory

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Overview

The C Series is a line of miniature, regulated high voltage power supplies. Each model is programmed from 0 to 100% of rated output via a 0 to +5 volt, DAC-compatible, high-impedance programming input voltage. An externally accessible potentiometer provides adjustable gain trim, allowing for individual calibration of units. These converters exhibit very low ripple, noise, and EMI/RFI by utilizing a quasi-sinewave oscillator, shielded transformer, excellent filtering techniques and an isolated steel enclosure featuring a separate grounding pin. A proprietary encapsulation process and a custom UL 94 V-0 listed, high-performance formula are used to achieve excellent high voltage and thermal properties. Temperature drift is typically less than 50ppm/°C.