Skip to content

XP Power ISH1209A

DC-DC Converter, 2W SMD, SINGLE O/P, UNREG

Mfr. Part #: ISH1209A / RS Stock #: 70809188

XP Power

XP Power ISH1209A

Mfr. Part #: ISH1209A
RS Stock #: 70809188

Description

DC-DC Converter, 2W SMD, SINGLE O/P, UNREG

Out of Stock

Price

Qty.

Standard Price

38

$9.37

114

$8.75

Additional Inventory

Manufacturer Lead Time:

25 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Efficiency
82% %
Input Voltage Range
10.8V-13.2V V
Isolation
Isolated
Isolation Voltage
1.5 kV ; 1500 V
Mounting Type
PCB Mount ; Surface Mount
Number of Outputs
1
Operating Temperature
-40 to 105 °C
Operation
Switching
Output
9VDC@0.222A
Output Power
2 W
Output Voltage
9 VDC
Package Type
8-SMD Module (5 Leads)
Peak Current
222mA A
Power
2 W
Primary Type
DC-DC
Special Features
Short Circuit Protection
Type
Commercial

Overview

ISH Series, 2 Watts. Single Output. SMD Package. Industry Standard Pinout. Operating Temperature -40 °C to +105 °C. 1500 VDC Isolation, 3000 VDC Option. 3 Year Warranty.