Skip to content

ZF Electronics GS100701

Sensor,Gear Tooth Speed,IP67,15/32-32 Thread,22 AWG X 1M Shielded Cable,5-24VDC

Mfr. Part #: GS100701 / RS Stock #: 70207638

ZF Electronics

ZF Electronics GS100701

Mfr. Part #: GS100701
RS Stock #: 70207638

Description

Sensor,Gear Tooth Speed,IP67,15/32-32 Thread,22 AWG X 1M Shielded Cable,5-24VDC

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$15.30

Additional Inventory

Manufacturer Lead Time:

18 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Function
Speed
Housing Material
Aluminum
IP Rating
IP67
Mounting Thread Size
15-32 in.-32
Mounting Type
Threaded
Operating Temperature
-40 to 125 °C
Output
Analog Voltage/Current
Output Current
25 mA (Max.) A
Output Voltage
400 mV (Max.) V
Sensing Mode
Adjustable Field
Series
Supply Current
6 mA (Max.) A
Supply Voltage
24 VDC
Switching Current
25 mA
Switching Voltage
400 mV
Technology
Hall Effect
Termination
Cable 3-Wire

Overview

CHERRY switches and sensors are now ZF Electronics switches and sensors. These magnetically-biased Hall Effect devices sense the rotation of a ferrous target, such as a geartooth, or sprocket. They offer high speed and near-zero speed sensing capability. All have current sinking output. All except GS100701 provide additional circuit protection for immunity against electrical interference. Operating Temperature Range: -40°C to +125°C. M12 integral connector meets IEC60947-5-2.
  • Sense Motion of Ferrous Geartooth Targets
  • Near-Zero Speed Sensing Capability
  • Immune to Hostile Environments
  • Not Subject to Rotational Orientation
  • High Speed Capability
  • Operate to 24 VDC
  • Reverse Battery Protection to 24 VDC
  • Wide Operating and Storage Temperature Range
  • Meet All IEC Requirements for Heavy Industrial Environments