Show In-Stock Only
Applied Filters:
Norgren
Results View:
List List Display
Table Table Display

Air Dryers and Drains

We stock a wide range of air dryers and drains for your pneumatic systems to remove water drops and other condensates. Pneumatic air dryers and air drain both perform essential functions in keeping your pneumatic system functioning effectively.

You can find both units in a variety of types and sizes here, ensuring you get the exact equipment you are looking for and feel confident it will perform up to a high standard.

What are air dryers and drains?

Air dryers, also referred to as compressed air dryers or pneumatic air dryers are machines that are used during pneumatic air preparation in both industrial and commercial settings. Their purpose is to remove water vapor from compressed air within pneumatic systems.

Air drains, also known as pneumatic drains and automatic drains, are also key pieces of equipment within pneumatic air preparation. They effectively remove condensates, such as water, which can build up within different parts of your pneumatic system.

Together, they ensure your pneumatic system maintains a steady flow of clean compressed air, free from moisture and oil, and drains those condensates out of the system to minimize the risk of any maintenance issues.

How do air dryers work?

Compressed air dryers are designed to separate any water vapor or moisture from process air used in industrial or commercial environments.

The unit dehumidifies the air it takes into the system and compresses it. This raises the air temperature, which then requires cooling in order to condense any water vapor and remove it.

There are three main types of air dryer which are used to do this.

Refrigerated air dryers

This is a common air dryer that is used due to easy maintenance and cost-effective operation. Refrigerated air dryers work by rapidly cooling the compressed air, condensing it, and then draining out the moisture.

Cycling dryers perform this process by maintaining the dew point at a constant temperature, while non-cycling dryers shut down and restart at intervals to maintain the necessary temperature.

Desiccant air dryers

Desiccant air dryer systems are typically comprised of two specialized towers – one which dries the air and another which regenerates the desiccant. Within the drying tower, a porous desiccant material is positioned so that the compressed air passed over it.

Desiccant materials are hygroscopic substances, meaning that they absorb water and can be an effective tool for the dehumidification process. There are heated and heatless variations that utilize different methods of expelling moisture build-up.

You can also find single tower desiccant air dryers for use in hazardous or corrosive environments, as they do not require electricity to function or contain any mechanical parts.

Membrane air dryers

Membrane dryers make use of a permeable membrane in order to extract any water vapor from the processed air. This works by passing the water vapor through the membranes within the system to be expelled via purge air, while the clean compressed air is retained and continues through the system unimpeded.

Why are air dryers needed?

Moisture can create many problems for pneumatic systems. It can cause parts to become worn out and corrode faster than expected. You can also need to use more energy in order to maintain the same level of compressed air output.

Eventually, the damage which is caused by the moisture within compressed air can lead to parts breaking down. A central pneumatic compressed air dryer is designed to keep moisture out of your system, extending its life and saving you on maintenance costs.

Benefits of pneumatic air dryers

There are a number of benefits and features which air dryers can have, depending on which type you choose to go with and its design:

  • Removing up to 99.9% of water droplets from your system
  • Can automatically drain collected water out of the system
  • Doesn’t require a power supply, saving you on energy costs
  • Are resistant to clogging so your system can run for longer without issue

How do pneumatic drains work?

When moisture and other condensates are formed during the operation of an air preparation system, they will typically need to be collected and expelled by your system at some point.

A pneumatic air compressor drain allows the moisture and contaminants to be automatically removed from your system into a safe containment space. This prevents them from building up and causing damage to your equipment. 

Pneumatic drains can be installed at the lowest points within your system to help prevent condensation from collecting and causing issues. You will commonly find a range of pneumatic drains which collect the condensates and expel them automatically. These can be a popular choice as having an air compressor auto drain system removes the risk of forgetting to manually empty, which may cause delay to processes or damage to machinery.

Why are pneumatic drains important?

The purpose of pneumatic drains is to remove condensates and other contaminants from your system in a safe way. They can do this without needing to shut down your system or impacting the efficiency of your air preparation system. Without drains, moisture could remove lubrication from crucial components or cause rust to form in problematic places.

Strategic positioning of pneumatic drains will help your system run smoothly, but you will need to make sure you are using the correct pneumatic drain. Using the wrong type of drain won’t properly remove condensate, can allow compressed air to leak out, or potentially both.

In a similar way to how air dryers remove moisture from your system during the creation of compressed air, pneumatic drains can extend the life of your system by extracting moisture that could otherwise do damage to your equipment.

Benefits of pneumatic air compressor drain

Different types of air drains will have different features but the benefits to your system are relatively universal:

  • Improve the longevity of your air preparations system
  • Help to prevent rust from forming within the system
  • Avoid the need to shut the system down in order to remove condensates

Some air compressor drains can also have additional beneficial aspects to their design:

  • Manual test button to ensure the valve is operational
  • Ball support and position systems can minimize the risk of a valve stem sealing failure
  • Magnetic air valve designs can help to reduce the amount of air loss

Why get air dryers and drains from RS?

We’re one of North America’s largest authorized distributors of electronic components and only stock compressed air dryers from industry-leading brands, including SMC Corporation, Festo, and Norgren. 

With fast, no-hassle delivery available across the range, find the air dryers and drains you need right here. Don’t hesitate to get in touch if you have any questions, or check out our expert hub for specialist advice and guidance.

Compare
Product
You may only compare up to 5 items.
Norgren 17-016-107
Mfr. Part #: 17-016-107
RS Stk #: 70436674
In Stock: 1
1 $305.95 /ea
Error updating cart
You may only compare up to 5 items.
Norgren 3654-02
Mfr. Part #: 3654-02
RS Stk #: 71804371
In Stock: 1
1 $27.90 /ea
Error updating cart

You may only compare up to 5 items.
Norgren W74D-4AN-NPN
Mfr. Part #: W74D-4AN-NPN
RS Stk #: 72003285
In Stock: 2
1 $304.32 /ea
Error updating cart

You may only compare up to 5 items.
Norgren 17-016-102
Mfr. Part #: 17-016-102
RS Stk #: 70456081
In Stock: 1
1 $380.27 /ea
Error updating cart
You may only compare up to 5 items.
Norgren 17-016-104
Mfr. Part #: 17-016-104
RS Stk #: 70456082
In Stock: 1
1 $370.95 /ea
Error updating cart
You may only compare up to 5 items.
Norgren 17-816-107
Mfr. Part #: 17-816-107
RS Stk #: 71804355
In Stock: 1
+1 $891.95 /ea
+10 $847.36 /ea
+25 $802.76 /ea
Error updating cart

You may only compare up to 5 items.
Norgren 17-816-999
Mfr. Part #: 17-816-999
RS Stk #: 71977078
In Stock: 1
1 $520.29 /ea
Error updating cart

You may only compare up to 5 items.
Norgren 4007-06
Mfr. Part #: 4007-06
RS Stk #: 71981186
In Stock: 2
1 $16.63 /ea
Error updating cart

You may only compare up to 5 items.
Norgren W74D-3AN-NPN
Mfr. Part #: W74D-3AN-NPN
RS Stk #: 72003281
In Stock: 5
1 $304.32 /ea
Error updating cart

You may only compare up to 5 items.
Norgren WD1D-5EA-N9C
Mfr. Part #: WD1D-5EA-N9C
RS Stk #: 72003268
In Stock: 0
+1 $5,382.96 /ea
+5 $5,113.81 /ea
Error updating cart

You may only compare up to 5 items.
Norgren WD1D-5EA-N9F
Mfr. Part #: WD1D-5EA-N9F
RS Stk #: 72003269
In Stock: 0
+1 $6,316.20 /ea
+5 $6,000.39 /ea
Error updating cart

You may only compare up to 5 items.
Norgren WD1D-8EA-N9G
Mfr. Part #: WD1D-8EA-N9G
RS Stk #: 72003270
In Stock: 0
1 $7,560.50 /ea
Error updating cart

You may only compare up to 5 items.
Norgren WD2D-8AA-N9K
Mfr. Part #: WD2D-8AA-N9K
RS Stk #: 72003272
In Stock: 0
+1 $12,221.33 /ea
+5 $11,610.26 /ea
Error updating cart

You may only compare up to 5 items.
Norgren WD2D-8AA-N9L
Mfr. Part #: WD2D-8AA-N9L
RS Stk #: 72003273
In Stock: 0
1 $13,099.19 /ea
Error updating cart

You may only compare up to 5 items.
Norgren WD2D-8AA-N9H
Mfr. Part #: WD2D-8AA-N9H
RS Stk #: 72003271
In Stock: 0
+1 $12,323.60 /ea
+5 $11,707.42 /ea
Error updating cart

You may only compare up to 5 items.
Norgren W74D-3AD-NPN
Mfr. Part #: W74D-3AD-NPN
RS Stk #: 72003279
In Stock: 0
+1 $307.20 /ea
+10 $291.84 /ea
+25 $276.48 /ea
Error updating cart

You may only compare up to 5 items.
Norgren W74D-3AN-NMN
Mfr. Part #: W74D-3AN-NMN
RS Stk #: 72003280
In Stock: 0
+1 $696.95 /ea
+10 $662.10 /ea
+25 $627.26 /ea
Error updating cart

You may only compare up to 5 items.
Norgren W74D-3GN-NPN
Mfr. Part #: W74D-3GN-NPN
RS Stk #: 72003282
In Stock: 0
1 $269.12 /ea
Error updating cart

You may only compare up to 5 items.
Norgren W74D-4AD-NPN
Mfr. Part #: W74D-4AD-NPN
RS Stk #: 72003283
In Stock: 0
+1 $353.28 /ea
+10 $335.62 /ea
+25 $317.96 /ea
Error updating cart

You may only compare up to 5 items.
Norgren W74D-4GN-NMN
Mfr. Part #: W74D-4GN-NMN
RS Stk #: 72003287
In Stock: 0
1 $507.41 /ea
Error updating cart

Availability
Price
Port Size
Thread Type
Flow Rate
Proof Pressure
Color
Body Material
Diameter
Series
In Stock: 1
1 $305.95 /ea
0.5 in
PTF
2 scfm
250 psi
Metal
2.31 mm| 59 in
17 Series
In Stock: 1
1 $27.90 /ea
In Stock: 2
1 $304.32 /ea
In Stock: 1
1 $380.27 /ea
0.5 in
PTF
2 scfm
150 psi
Black
Metal
59 in| 2.31 mm
17 Series
In Stock: 1
1 $370.95 /ea
0.5 in
PTF
2 scfm
150 psi
Black
Metal
2.31 mm| 59 in
17 Series
In Stock: 1
+1 $891.95 /ea
+10 $847.36 /ea
+25 $802.76 /ea
In Stock: 1
1 $520.29 /ea
In Stock: 2
1 $16.63 /ea
In Stock: 5
1 $304.32 /ea
In Stock: 0
+1 $5,382.96 /ea
+5 $5,113.81 /ea
In Stock: 0
+1 $6,316.20 /ea
+5 $6,000.39 /ea
In Stock: 0
1 $7,560.50 /ea
In Stock: 0
+1 $12,221.33 /ea
+5 $11,610.26 /ea
In Stock: 0
1 $13,099.19 /ea
In Stock: 0
+1 $12,323.60 /ea
+5 $11,707.42 /ea
In Stock: 0
+1 $307.20 /ea
+10 $291.84 /ea
+25 $276.48 /ea
In Stock: 0
+1 $696.95 /ea
+10 $662.10 /ea
+25 $627.26 /ea
In Stock: 0
1 $269.12 /ea
In Stock: 0
+1 $353.28 /ea
+10 $335.62 /ea
+25 $317.96 /ea
In Stock: 0
1 $507.41 /ea
You have 0 products to compare selected.
Clear
Hide